ROHM RGW40NL65HRBTL IGBT, 20 A 650 V, 3-Pin TO-263L, Surface

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€7.44

(exc. VAT)

€9.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18€3.72€7.44-
20 - 198€3.35€6.709%
200 - 998€3.09€6.1816%
1000 - 1998€2.86€5.7223%
2000 +€2.57€5.1430%

*price indicative

Packaging Options:
RS Stock No.:
264-666
Mfr. Part No.:
RGW40NL65HRBTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Continuous Collector Current Ic

20A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

144W

Package Type

TO-263L

Mount Type

Surface

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

1.9V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The ROHM High-speed, fast-switching IGBT designed for automotive applications. It features a low collector-emitter saturation voltage, low switching loss, and soft switching, making it suitable for on-board chargers, DC-DC converters, and industrial inverters.

AEC Q101 Qualified

Pb free Lead Plating

RoHS Compliant

Collector Emitter Voltage 650V

Continuous Collector Current 20A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy