ROHM RGW40TS65GC13, N-Channel IGBT, 40 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 265-348
- Mfr. Part No.:
- RGW40TS65GC13
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.94
(exc. VAT)
€9.76
(inc. VAT)
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.97 | €7.94 |
| 20 - 198 | €3.57 | €7.14 |
| 200 - 998 | €3.295 | €6.59 |
| 1000 - 1998 | €3.06 | €6.12 |
| 2000 + | €2.735 | €5.47 |
*price indicative
- RS Stock No.:
- 265-348
- Mfr. Part No.:
- RGW40TS65GC13
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 136W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | RGW40TS65 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 136W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series RGW40TS65 | ||
Automotive Standard No | ||
The ROHM IGBT suitable for PFC, solar inverter, UPS, welding and IH. It is a highly efficient series IGBT that is optimized the trade off relationship between conduction loss and switching speed. In addition, optimizing the internal design allowed to achieve smooth switching characteristics that decrease voltage overshoot. It contributes to reduce the number of parts required along with design load.
Pb free lead plating
RoHS compliant
High speed switching
Low switching loss and soft switching
Related links
- ROHM RGTV80TS65DGC13 40 A 650 V Through Hole
- ROHM RGTV80TS65GC13 40 A 650 V Through Hole
- ROHM RGW80TS65GC13 40 A 650 V Through Hole
- ROHM RGW80TS65DGC13 40 A 650 V Through Hole
- ROHM RGW80TS65HRC11 40 A 650 V Through Hole
- ROHM RGW80TS65CHRC11 40 A 650 V Through Hole
- ROHM RGW80TS65EHRC11 40 A 650 V Through Hole
- Infineon 40 A 650 V Through Hole
