Infineon IKQ120N65EH7XKSA1, N-Channel IGBT 650 V, 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- RS Stock No.:
- 284-989
- Mfr. Part No.:
- IKQ120N65EH7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€10.33
(exc. VAT)
€12.71
(inc. VAT)
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.33 |
*price indicative
- RS Stock No.:
- 284-989
- Mfr. Part No.:
- IKQ120N65EH7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 498W | |
| Package Type | PG-TO-247-3-PLUS-N | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60068, IEC 60749, IEC 60747 | |
| Length | 20.1mm | |
| Height | 5.1mm | |
| Width | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 498W | ||
Package Type PG-TO-247-3-PLUS-N | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60068, IEC 60749, IEC 60747 | ||
Length 20.1mm | ||
Height 5.1mm | ||
Width 15.9mm | ||
Automotive Standard No | ||
The Infineon IGBT with Advanced power semiconductor revolutionises efficiency in various applications with its high speed capabilities and low saturation voltage. Designed with the renowned 650 V TRENCHSTOP IGBT7 technology, it excels in hard switching topologies, making it Ideal for industrial UPS systems, EV charging solutions, and string inverters. This robust component is qualified under stringent industrial standards, ensuring reliability and longevity in demanding environments.
Utilizes trench technology for efficiency
Minimizes switching losses for performance
Engineered for reliability in high humidity
Smooth switching characteristics for precision
Designed for versatile power electronics use
Qualified for industrial applications per JEDEC
Supports device lifespan with thermal management
Provides simulation capabilities with PSpice models
Related links
- Infineon IKQ120N65EH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKWH100N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKWH50N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKWH40N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKQ150N65EH7XKSA1 160 A 650 V Through Hole
- Infineon IKQB160N75CP2AKSA1 200 A 750 V Through Hole
- Infineon IKQB120N75CP2AKSA1 120 A 750 V Through Hole
- STMicroelectronics STGW80H65DFB 3-Pin TO-247, Through Hole
