Infineon IKWH75N65EH7XKSA1, N-Channel IGBT, 80 A 650 V, 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- RS Stock No.:
- 285-014
- Mfr. Part No.:
- IKWH75N65EH7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€98.88
(exc. VAT)
€121.62
(inc. VAT)
Temporarily out of stock
- Shipping from 24 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €3.296 | €98.88 |
*price indicative
- RS Stock No.:
- 285-014
- Mfr. Part No.:
- IKWH75N65EH7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 80A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 341W | |
| Package Type | PG-TO-247-3-STD-NN4.8 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.1mm | |
| Length | 20.1mm | |
| Standards/Approvals | No | |
| Width | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 80A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 341W | ||
Package Type PG-TO-247-3-STD-NN4.8 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature 40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Height 5.1mm | ||
Length 20.1mm | ||
Standards/Approvals No | ||
Width 15.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon IGBT represents a ground breaking advancement in power electronics, leveraging the superior performance of 650 V TRENCHSTOP IGBT7 technology. Designed for high speed applications, this IGBT is engineered to deliver low saturation voltage and minimal switching losses, making it an Ideal choice for a variety of demanding applications, including industrial UPS, EV charging, and string inverters. Its robust construction ensures humidity resilience and optimised switching behaviour, positioning it as a reliable solution for both two and three level topologies. With its comprehensive product spectrum complemented by PSpice models, users can effectively integrate this IGBT into their systems, fully utilising its Advanced capabilities.
Delivers low collector emitter saturation voltage
Exhibits low switching losses for enhanced efficiency
Optimized for dynamic hard switching applications
Humidity robustness ensures operational reliability
Accommodates various power applications seamlessly
Qualified for industrial use under JEDEC standards
Supports robust power conversion solutions
Integrated with PSpice models for design flexibility
Related links
- Infineon IKWH75N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKWH40N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKWH50N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKWH100N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon CoolSiC N-Channel MOSFET 1.7 kV Enhancement, 3-Pin PG-TO-247-3-STD-NN4.8 IMWH170R1K0M1XKSA1
- Infineon CoolSiC N-Channel MOSFET 1.7 kV Enhancement, 3-Pin PG-TO-247-3-STD-NN4.8 IMWH170R450M1XKSA1
- Infineon CoolSiC N-Channel MOSFET 1.7 kV Enhancement, 3-Pin PG-TO-247-3-STD-NN4.8 IMWH170R650M1XKSA1
- Infineon IKZA40N65EH7XKSA1 80 A 650 V Through Hole
