Starpower GD200HFU120C2SD, N-Channel Dual IGBT Module, 200 A 1.2 kV, 7-Pin Module
- RS Stock No.:
- 427-703
- Mfr. Part No.:
- GD200HFU120C2SD
- Manufacturer:
- Starpower
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€100.17
(exc. VAT)
€123.21
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €100.17 |
| 10 + | €90.16 |
*price indicative
- RS Stock No.:
- 427-703
- Mfr. Part No.:
- GD200HFU120C2SD
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 200A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 1436W | |
| Package Type | Module | |
| Configuration | Dual | |
| Channel Type | N | |
| Pin Count | 7 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.45V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 200A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 1436W | ||
Package Type Module | ||
Configuration Dual | ||
Channel Type N | ||
Pin Count 7 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.45V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultra switching speed as well as short circuit ruggedness. They are designed for the applications such as electronic welder and inductive heating.
VCE(sat) with positive temperature coefficient
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD75HFY120C1S 117 A 1.2 kV, 7-Pin Module
- Starpower GD150HFY120C2S 150 A 1.2 kV, 7-Pin Module
- Starpower GD600HFY120C2S 600 A 1.2 kV, 7-Pin Module
- Starpower GD75HFU120C1SD 75 A 1.2 kV, 7-Pin Module
- Starpower GD150HFY120C1S 150 A 1.2 kV, 7-Pin Module
- Starpower GD400HFU120C2SD 40 A 1.2 kV, 7-Pin Module
- Starpower GD300HFY120C2S 300 A 1.2 kV, 7-Pin Module
- Starpower GD450HFY120C2S 704 A 1.2 kV, 7-Pin Module
