Starpower GD300HFX65C8SN, N-Channel Dual IGBT Module, 300 A 650 V, 7-Pin Module
- RS Stock No.:
- 427-704
- Mfr. Part No.:
- GD300HFX65C8SN
- Manufacturer:
- Starpower
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€82.27
(exc. VAT)
€101.19
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €82.27 |
| 10 + | €74.04 |
*price indicative
- RS Stock No.:
- 427-704
- Mfr. Part No.:
- GD300HFX65C8SN
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 300A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 819W | |
| Package Type | Module | |
| Configuration | Dual | |
| Channel Type | N | |
| Pin Count | 7 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 300A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 819W | ||
Package Type Module | ||
Configuration Dual | ||
Channel Type N | ||
Pin Count 7 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD400HFX65C2S 40 A 650 V, 7-Pin Module
- Starpower GD100HFX65C1S 127 A 650 V, 7-Pin Module
- Starpower GD300HFX65C2S 343 A 650 V, 7-Pin Module
- Starpower GD150HFX65C1S 180 A 650 V, 7-Pin Module
- Starpower GD300HFU120C2SD 300 A, 7-Pin Module
- Starpower GD300HFX170C2S 300 A 1.7 kV, 7-Pin Module
- Starpower GD300HFY120C2S 300 A 1.2 kV, 7-Pin Module
- Starpower GD300HFX65C6S 300 A 650 V, 11-Pin Module
