Starpower DG160X07T2, N-Channel IGBT Discrete, 160 A 650 V, 3-Pin
- RS Stock No.:
- 427-744
- Mfr. Part No.:
- DG160X07T2
- Manufacturer:
- Starpower
Get a bulk buy discount
Add 10 more to save €7.10
View bulk pricing optionsSubtotal (1 unit)*
€7.14
(exc. VAT)
€8.78
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.14 | - |
| 10 - 99 | €6.43 | €7.10 |
| 100 - 499 | €5.93 | €121.00 |
| 500 - 999 | €5.50 | €820.00 |
| 1000 + | €4.46 | €2,680.00 |
*price indicative
- RS Stock No.:
- 427-744
- Mfr. Part No.:
- DG160X07T2
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Discrete | |
| Maximum Continuous Collector Current Ic | 160A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 1079W | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | DOSEMI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Discrete | ||
Maximum Continuous Collector Current Ic 160A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 1079W | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series DOSEMI | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Discrete provides ultralow conduction loss as well as low switching loss. They are designed for the applications such as general inverters and UPS.
Low switching loss
Maximum junction temperature 175°C
VCE(sat) with positive temperature coefficient
Fast and soft reverse recovery anti parallel FWD
Related links
- Starpower DG30X07T2 60 A 650 V, 3-Pin TO-247
- Starpower DG50X07T2 100 A 650 V, 3-Pin TO-247
- Starpower DG10X06T1 25 A 600 V, 3-Pin
- Starpower DG200A08TCSS 200 A 750 V, 3-Pin TO-247PLUS-3L
- Starpower DG25X12T2 50 A, 3-Pin TO-247
- Starpower DG10X12T2 20 A, 3-Pin TO-247
- Starpower DG75X12T2 150 A 1.2 kV, 3-Pin TO-247
- Starpower DG140A12TCFS 175 A, 3-Pin
