Starpower GD100HFY120C1S, N-Channel Dual IGBT Module, 100 A 1.2 kV, 7-Pin Module
- RS Stock No.:
- 427-775
- Mfr. Part No.:
- GD100HFY120C1S
- Manufacturer:
- Starpower
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€46.88
(exc. VAT)
€57.66
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €46.88 | - |
| 10 - 99 | €42.19 | 10% |
| 100 + | €38.90 | 17% |
*price indicative
- RS Stock No.:
- 427-775
- Mfr. Part No.:
- GD100HFY120C1S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 100A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 511W | |
| Number of Transistors | 2 | |
| Package Type | Module | |
| Configuration | Dual | |
| Channel Type | N | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 100A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 511W | ||
Number of Transistors 2 | ||
Package Type Module | ||
Configuration Dual | ||
Channel Type N | ||
Pin Count 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD50HFX170C1S 100 A 1.7 kV, 7-Pin Module
- Starpower GD75HFU120C1SD 75 A 1.2 kV, 7-Pin Module
- Starpower GD75HFY120C1S 117 A 1.2 kV, 7-Pin Module
- Starpower GD150HFY120C2S 150 A 1.2 kV, 7-Pin Module
- Starpower GD600HFY120C2S 600 A 1.2 kV, 7-Pin Module
- Starpower GD150HFY120C1S 150 A 1.2 kV, 7-Pin Module
- Starpower GD400HFU120C2SD 40 A 1.2 kV, 7-Pin Module
- Starpower GD300HFY120C2S 300 A 1.2 kV, 7-Pin Module
