Infineon FS100R12KT4GBOSA1, N-Channel IGBT Module, 100 A 1.2 kV AG-ECONO3-4, Clamp
- RS Stock No.:
- 111-6091
- Mfr. Part No.:
- FS100R12KT4GBOSA1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 111-6091
- Mfr. Part No.:
- FS100R12KT4GBOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 100A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 515W | |
| Package Type | AG-ECONO3-4 | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Height | 17mm | |
| Length | 122mm | |
| Width | 62mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 100A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 515W | ||
Package Type AG-ECONO3-4 | ||
Mount Type Clamp | ||
Channel Type N | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Height 17mm | ||
Length 122mm | ||
Width 62mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
IGBT Modules, Infineon
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBTs can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon FS100R12KT4GBOSA1 100 A 1.2 kV AG-ECONO3-4, Clamp
- Infineon FS150R12KE3BOSA1 200 A 1.2 kV AG-ECONO3-4, Clamp
- Infineon FP75R12KE3BOSA1 105 A 1.2 kV AG-ECONO3-3, Clamp
- Infineon FF100R12RT4HOSA1 100 A 1.2 kV AG-34MM-1, Clamp
- Infineon 100 A 1.2 kV AG-34MM-1, Clamp
- Infineon FF1400R12IP4BOSA1 1.4 kA 1.2 kV AG-PRIME3-1, Clamp
- Infineon FZ600R12KS4HOSA1 700 A 1.2 kV AG-62MM-2, Clamp
- Infineon FF400R12KE3HOSA1 580 A 1.2 kV AG-62MM-1, Clamp
