Infineon FZ600R12KS4HOSA1, N-Channel IGBT Module, 700 A 1.2 kV AG-62MM-2, Clamp
- RS Stock No.:
- 111-6096
- Mfr. Part No.:
- FZ600R12KS4HOSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€157.24
(exc. VAT)
€193.41
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 76 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €157.24 |
| 2 - 4 | €149.38 |
| 5 + | €145.09 |
*price indicative
- RS Stock No.:
- 111-6096
- Mfr. Part No.:
- FZ600R12KS4HOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 700A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 3900W | |
| Package Type | AG-62MM-2 | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Switching Speed | 0.06μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.85V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 125°C | |
| Length | 106.4mm | |
| Height | 36.5mm | |
| Standards/Approvals | RoHS | |
| Width | 61.4mm | |
| Series | FZ600R12KS4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 700A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 3900W | ||
Package Type AG-62MM-2 | ||
Mount Type Clamp | ||
Channel Type N | ||
Switching Speed 0.06μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.85V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 125°C | ||
Length 106.4mm | ||
Height 36.5mm | ||
Standards/Approvals RoHS | ||
Width 61.4mm | ||
Series FZ600R12KS4 | ||
Automotive Standard No | ||
IGBT Modules, Infineon
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBTs can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon FZ600R12KS4HOSA1 700 A 1.2 kV AG-62MM-2, Clamp
- Infineon FF400R12KE3HOSA1 580 A 1.2 kV AG-62MM-1, Clamp
- Infineon FF200R12KS4HOSA1 275 A 1.2 kV AG-62MM-1, Clamp
- Infineon FF300R12KE3HOSA1 440 A 1.2 kV AG-62MM-1, Clamp
- Infineon FF450R12KE4HOSA1 520 A 1.2 kV AG-62MM-1, Clamp
- Infineon FF600R12KT4HOSA1 600 A 1.2 kV Surface
- Infineon FF600R12KE4BOSA1 600 A 1.2 kV Surface
- Infineon FF1400R12IP4BOSA1 1.4 kA 1.2 kV AG-PRIME3-1, Clamp
