onsemi HGTG30N60A4 IGBT, 75 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 124-1304
- Mfr. Part No.:
- HGTG30N60A4
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1304
- Mfr. Part No.:
- HGTG30N60A4
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current | 75 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.87 x 4.82 x 20.82mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current 75 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.87 x 4.82 x 20.82mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Discrete IGBTs, Fairchild Semiconductor
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon 75 A 600 V Through Hole
- Infineon IGW75N60H3FKSA1 IGBT 3-Pin TO-247, Through Hole
- Fairchild HGTG40N60A4 IGBT 3-Pin TO-247, Through Hole
- Infineon IKW75N60TFKSA1 75 A 600 V Through Hole
- Infineon 75 A 600 V Through Hole
- Infineon IGW75N60TFKSA1 75 A 600 V Through Hole
- onsemi NGTB50N60FLWG IGBT 3-Pin TO-247, Through Hole
- onsemi 80 A 600 V Through Hole
