Infineon IGW75N60TFKSA1, N-Channel Power Semiconductor, 75 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 165-6737
- Mfr. Part No.:
- IGW75N60TFKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€101.88
(exc. VAT)
€125.31
(inc. VAT)
Last RS stock
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | €3.396 | €101.88 |
| 60 - 120 | €3.226 | €96.78 |
| 150 + | €3.09 | €92.70 |
*price indicative
- RS Stock No.:
- 165-6737
- Mfr. Part No.:
- IGW75N60TFKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Semiconductor | |
| Maximum Continuous Collector Current Ic | 75A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 428W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC J-STD-020 and JESD-022, RoHS | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Semiconductor | ||
Maximum Continuous Collector Current Ic 75A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 428W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC J-STD-020 and JESD-022, RoHS | ||
Series TrenchStop | ||
Automotive Standard No | ||
Infineon TrenchStop IGBT Transistors, 600 and 650V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
• Collector-emitter voltage range 600 to 650V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon IGW75N60TFKSA1 75 A 600 V Through Hole
- Infineon IGW15T120FKSA1 30 A 1200 V Through Hole
- Vishay MXP N-Channel Power Semiconductor 1200 V N, 7-Pin TO-263-7L MXP120A045SE-T1GE3
- Infineon HEXFET N-Channel Power MOSFET 75 V Enhancement, 3-Pin TO-247 IRFP7718PBF
- Infineon CoolMOS C6 N-Channel Power Transistor 600 V Enhancement, 3-Pin TO-247 IPW60R160C6FKSA1
- Infineon IPW N-Channel Power Transistor 600 V Enhancement, 4-Pin PG-TO-247 IPW60R016CM8XKSA1
- Infineon 75 A 600 V Through Hole
- Infineon IKW75N60TFKSA1 75 A 600 V Through Hole
