onsemi FGH40N60UFDTU, N-Channel IGBT, 80 A 600 V, 3-Pin TO-247, Through Hole

Get a bulk buy discount

Add 60 more to save 5%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€80.28

(exc. VAT)

€98.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30€2.676€80.28-
60 +€2.516€75.485%

*price indicative

RS Stock No.:
124-1335
Mfr. Part No.:
FGH40N60UFDTU
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT

Maximum Continuous Collector Current Ic

80A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

290W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.4V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Series

Field Stop

Automotive Standard

No

Discrete IGBTs, Fairchild Semiconductor


IGBT Discretes & Modules, Fairchild Semiconductor


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy