Infineon IHW40N65R5XKSA1, N-Channel IGBT, 40 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 145-8581
- Mfr. Part No.:
- IHW40N65R5XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€68.19
(exc. VAT)
€83.88
(inc. VAT)
In Stock
- Plus 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €2.273 | €68.19 |
*price indicative
- RS Stock No.:
- 145-8581
- Mfr. Part No.:
- IHW40N65R5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 230W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, JESD-022 | |
| Series | Resonant Switching | |
| Energy Rating | 1.91mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 230W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, JESD-022 | ||
Series Resonant Switching | ||
Energy Rating 1.91mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon TrenchStop IGBT Transistors, 600 and 650V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
• Collector-emitter voltage range 600 to 650V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon IHW40N65R5XKSA1 40 A 650 V Through Hole
- Infineon 40 A 650 V Through Hole
- Infineon IKW40N65H5FKSA1 40 A 650 V Through Hole
- Infineon IKWH40N65WR6XKSA1 40 A 650 V Through Hole
- Infineon IKWH20N65WR6XKSA1 40 A 650 V Through Hole
- STMicroelectronics STGWA20H65DFB2 40 A 650 V Through Hole
- STMicroelectronics STGWA20HP65FB2 40 A 650 V, 3-Pin TO-247
- STMicroelectronics STGWA40H65DFB2 40 A 650 V, 3-Pin TO-247
