Infineon IGW15N120H3FKSA1, N-Channel IGBT, 30 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 145-9167
- Mfr. Part No.:
- IGW15N120H3FKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€63.00
(exc. VAT)
€77.40
(inc. VAT)
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | €2.10 | €63.00 |
| 60 - 120 | €1.995 | €59.85 |
| 150 - 270 | €1.911 | €57.33 |
| 300 - 570 | €1.827 | €54.81 |
| 600 + | €1.701 | €51.03 |
*price indicative
- RS Stock No.:
- 145-9167
- Mfr. Part No.:
- IGW15N120H3FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 30A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 217W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Pb-Free, RoHS, JEDEC | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Energy Rating | 2.5mJ | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 30A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 217W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Pb-Free, RoHS, JEDEC | ||
Series TrenchStop | ||
Automotive Standard No | ||
Energy Rating 2.5mJ | ||
- COO (Country of Origin):
- MY
Infineon TrenchStop IGBT Transistors, 1100 to 1600V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
• Collector-emitter voltage range 1100 to 1600V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon IGW15N120H3FKSA1 30 A 1.2 kV Through Hole
- Infineon IKW15N120H3FKSA1 30 A 1.2 kV Through Hole
- STMicroelectronics STGW30NC120HD 30 A 1.2 kV Through Hole
- IXYS IXYH30N120C3 30 A 1.2 kV Through Hole
- Infineon 30 A 1.2 kV Through Hole
- Infineon IKW15N120BH6XKSA1 30 A 1.2 kV Through Hole
- ROHM RGS30TSX2GC11 30 A 1.2 kV Through Hole
- ROHM RGS30TSX2DHRC11 30 A 1.2 kV Through Hole
