Infineon IRGPS46160DPBF, N-Channel IGBT, 160 A 600 V, 3-Pin Super-247, Through Hole
- RS Stock No.:
- 145-9714
- Mfr. Part No.:
- IRGPS46160DPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-9714
- Mfr. Part No.:
- IRGPS46160DPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 160A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 750W | |
| Package Type | Super-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 30kHz | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TrenchStop | |
| Standards/Approvals | RoHS Compliant | |
| Energy Rating | 500mJ | |
| Automotive Standard | AEC-Q101-001, AEC-Q101-005 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 160A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 750W | ||
Package Type Super-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 30kHz | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Series TrenchStop | ||
Standards/Approvals RoHS Compliant | ||
Energy Rating 500mJ | ||
Automotive Standard AEC-Q101-001, AEC-Q101-005 | ||
- COO (Country of Origin):
- MX
Single IGBT over 21A, Infineon
Optimised IGBTs designed for medium frequency applications with fast response and provide the user with the highest efficiency available. Utilising FRED diodes optimised to provide the best performance with IGBT's
IGBT Transistors, International Rectifier
International Rectifier offers an extensive IGBT (Insulated-Gate Bipolar Transistor) portfolio ranging from 300V to 1200V based on various technologies that minimize switching and conduction losses to increase efficiency, reduce thermal problems and improve power density. The company also offers a broad range of IGBT dies designed specifically for medium- to high-power modules. For modules that demand the highest reliability, solderable front metal (SFM) dies can be employed to eliminate bond wires and allow double-sided cooling for improved thermal performance, reliability and efficiency.
Related links
- Infineon IRGPS46160DPBF 160 A 600 V Through Hole
- Infineon IKQ100N60TXKSA1 160 A 600 V Through Hole
- Infineon IKQ120N60TXKSA1 160 A 600 V Through Hole
- Infineon IKQ150N65EH7XKSA1 160 A 650 V Through Hole
- Vishay N-Channel MOSFET 600 V Enhancement, 3-Pin Super-247 SIHFPS40N60K-GE3
- Vishay E N-Channel MOSFET 700 V Enhancement, 3-Pin Super-247 SiHS90N65E-GE3
- Vishay N-Channel MOSFET 500 V Enhancement, 3-Pin Super-247 SiHFPS40N50L-GE3
- Vishay SiHFPS37N50A N-Channel Power MOSFET 500 V Enhancement, 3-Pin Super-247 SiHFPS37N50A-GE3
