ROHM RGTH80TS65DGC11, Type N-Channel IGBT, 144 A, 3-Pin TO-247N, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
150-1500
Mfr. Part No.:
RGTH80TS65DGC11
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

IGBT

Maximum Continuous Collector Current Ic

144A

Number of Transistors

1

Maximum Power Dissipation Pd

404W

Package Type

TO-247N

Mount Type

Through Hole

Channel Type

Type N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Low Collector - Emitter Saturation Voltage High Speed Switching Low Switching Loss & Soft Switching Built in Very Fast & Soft Recovery FRD (RFN - Series)Pb - free Lead Plating, RoHS Compliant

Related links