ROHM RGSX5TS65EHRC11, N-Channel IGBT, 75 A 650 V, 3-Pin TO-247N, Through Hole
- RS Stock No.:
- 235-2730
- Mfr. Part No.:
- RGSX5TS65EHRC11
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2730
- Mfr. Part No.:
- RGSX5TS65EHRC11
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current (Ic) | 75 A | |
| Maximum Collector Emitter Voltage (Vceo) | 650 V | |
| Pin Count | 3 | |
| Package Type | TO-247N | |
| Mount Type | Through Hole | |
| Automotive Standard | AEC-Q101 | |
| Maximum Collector Emitter Saturation Voltage (Vce(SAT)) | 2.15 V | |
| Maximum Gate Emitter Voltage (VGEO) | ±30 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 404 W | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | No | |
| Switching Speed | 1 MHz | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type IGBT | ||
Maximum Continuous Collector Current (Ic) 75 A | ||
Maximum Collector Emitter Voltage (Vceo) 650 V | ||
Pin Count 3 | ||
Package Type TO-247N | ||
Mount Type Through Hole | ||
Automotive Standard AEC-Q101 | ||
Maximum Collector Emitter Saturation Voltage (Vce(SAT)) 2.15 V | ||
Maximum Gate Emitter Voltage (VGEO) ±30 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 404 W | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals No | ||
Switching Speed 1 MHz | ||
The ROHM RGSX series is a 8μs SCSOA guaranteed field stop trench IGBT, suitable for heater of automotive. This product complies AEC-Q101 qualification. It has collector current of 75 A.
Low collector emitter saturation voltage
Pb-free lead plating
RoHS compliant
Related links
- ROHM RGSX5TS65EHRC11 75 A 650 V Through Hole
- ROHM RGSX5TS65HRC11 75 A 650 V Through Hole
- ROHM RGSX5TS65DHRC11 75 A 650 V Through Hole
- ROHM RGSX5TS65EGC11 75 A 650 V Through Hole
- ROHM RGWX5TS65GC13 75 A 650 V Through Hole
- ROHM RGWX5TS65DGC13 75 A 650 V Through Hole
- Infineon IKW75N65EL5XKSA1 75 A 650 V Through Hole
- onsemi AFGHL75T65SQDC 75 A 650 V Through Hole
