Infineon, N-Channel IGBT Module, 150 A 1.2 kV AG-34MM-1, Clamp
- RS Stock No.:
- 166-0838
- Mfr. Part No.:
- FF150R12RT4HOSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-0838
- Mfr. Part No.:
- FF150R12RT4HOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 150A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 79W | |
| Package Type | AG-34MM-1 | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 94mm | |
| Width | 34mm | |
| Standards/Approvals | RoHS | |
| Height | 30.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 150A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 79W | ||
Package Type AG-34MM-1 | ||
Mount Type Clamp | ||
Channel Type N | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 94mm | ||
Width 34mm | ||
Standards/Approvals RoHS | ||
Height 30.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon IGBT Module, 150A Maximum Continuous Collector Current, 1200V Maximum Collector Emitter Voltage - FF150R12RT4HOSA1
This IGBT module is designed for high-frequency switching applications, effectively combining two transistors in series configuration. It operates efficiently within a temperature range of -40°C to +150°C. With a Compact package size of 94 x 34 x 30.2 mm, this module is Ideal for integration into various industrial systems.
Features & Benefits
• Maximum continuous collector current rated at 150A ensures reliable performance
• Collector-emitter voltage supports up to 1200V for robust use
• Low switching losses enhance overall energy efficiency
• Isolated base plate improves thermal management and reliability
• AG-34MM-1 package type simplifies installation in panel-mounted configurations
Applications
• Suitable for motor drives in automation systems
• Utilised in uninterruptible power supplies for enhanced reliability
• Effective in high-frequency switching across industries
• Useful in power electronic converters for seamless operations
• Works well in conjunction with industrial automation frameworks
What are the thermal characteristics of this IGBT module?
The module features a thermal resistance from junction to case of 0.19 K/W, which is essential for maintaining operational efficiency. It also supports extensive power cycling with a specified 300,000 cycles at a junction temperature of 125°C and a temperature differential of 50K.
How does this IGBT module perform under high temperatures?
It operates effectively at a maximum junction temperature of 150°C, ensuring durability in demanding applications while maintaining a low VCEsat, which is further enhanced by a positive temperature coefficient for stable performance.
What makes the gate drive characteristics advantageous?
This IGBT module features a gate charge of 1.25μC, allowing for swift switching times, facilitating high-frequency operations essential in modern industrial applications. It also supports gate-emitter voltages of ±20V for flexible drive conditioning.
Is this product suitable for power electronics in automotive applications?
Yes, its robust specifications and reliability make it a viable option for power electronics in automotive systems where high efficiency and reliability are paramount.
Related links
- Infineon FF150R12RT4HOSA1 150 A 1.2 kV AG-34MM-1, Clamp
- Infineon 100 A 1.2 kV AG-34MM-1, Clamp
- Infineon FF100R12RT4HOSA1 100 A 1.2 kV AG-34MM-1, Clamp
- Infineon FF1400R12IP4BOSA1 1.4 kA 1.2 kV AG-PRIME3-1, Clamp
- Infineon FF400R12KE3HOSA1 580 A 1.2 kV AG-62MM-1, Clamp
- Infineon FF200R12KS4HOSA1 275 A 1.2 kV AG-62MM-1, Clamp
- Infineon FF300R12KE3HOSA1 440 A 1.2 kV AG-62MM-1, Clamp
- Infineon FP35R12W2T4BOMA1 54 A 1.2 kV AG-EASY2B-1, Clamp
