onsemi FGP20N60UFDTU IGBT, 40 A 600 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 166-2176
- Mfr. Part No.:
- FGP20N60UFDTU
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-2176
- Mfr. Part No.:
- FGP20N60UFDTU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current | 40 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 165 W | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 10.67 x 4.83 x 16.51mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current 40 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 165 W | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 10.67 x 4.83 x 16.51mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Related links
- STMicroelectronics 40 A 600 V Through Hole
- STMicroelectronics STGF20H60DF 40 A 600 V Through Hole
- onsemi FGAF40N60UFTU 40 A 600 V Through Hole
- onsemi 40 A 600 V Through Hole
- Infineon IGW40N60H3FKSA1 IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGW20N60H3FKSA1 IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IRG4PC40UPBF IGBT 3-Pin TO-247AC, Through Hole
- Infineon IGBT 3-Pin PG-TO-247, Through Hole
