IXYS IXGT30N120B3D1, N-Channel IGBT, 50 A 1.2 kV, 3-Pin TO-268, Through Hole

Subtotal (1 tube of 30 units)*

€534.60

(exc. VAT)

€657.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 270 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€17.82€534.60

*price indicative

RS Stock No.:
168-4411
Mfr. Part No.:
IXGT30N120B3D1
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Maximum Continuous Collector Current Ic

50A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

300W

Package Type

TO-268

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

160ns

Maximum Collector Emitter Saturation Voltage VceSAT

3.5V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

Mid-Frequency

Standards/Approvals

RoHS

Automotive Standard

No

IGBT Discretes, IXYS


IGBT Discretes & Modules, IXYS


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy