STMicroelectronics STGWT80H65DFB, N-Channel IGBT 650 V, 3-Pin TO-3P, Through Hole

Get a bulk buy discount

Add 150 more to save 1%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€118.26

(exc. VAT)

€145.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120€3.942€118.26-
150 - 270€3.894€116.821%
300 +€3.846€115.382%

*price indicative

RS Stock No.:
168-8740
Mfr. Part No.:
STGWT80H65DFB
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

469W

Package Type

TO-3P

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Series

HB

Automotive Standard

No

COO (Country of Origin):
KR

IGBT Discretes, STMicroelectronics


IGBT Discretes & Modules, STMicroelectronics


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy