Infineon FP10R12W1T4B11BOMA1, N-Channel IGBT Module, 20 A 1.2 kV, 23-Pin EASY1B, Clamp

Get a bulk buy discount

Add 48 more to save €54.34

View bulk pricing options

Subtotal (1 box of 24 units)*

€543.46

(exc. VAT)

€668.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
24 - 24€22.644€543.46-
48 +€21.512€516.29€54.34

*price indicative

RS Stock No.:
168-8768
Mfr. Part No.:
FP10R12W1T4B11BOMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

20A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

105W

Package Type

EASY1B

Mount Type

Clamp

Channel Type

N

Pin Count

23

Switching Speed

1MHz

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.25V

Maximum Operating Temperature

150°C

Width

33.8mm

Height

12mm

Length

48mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

IGBT Modules, Infineon


The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.

The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy