STMicroelectronics STGWA50HP65FB2, N-Channel IGBT, 86 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 204-3944
- Mfr. Part No.:
- STGWA50HP65FB2
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.54
(exc. VAT)
€17.88
(inc. VAT)
In Stock
- 540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.908 | €14.54 |
| 50 - 120 | €2.65 | €13.25 |
| 125 + | €2.208 | €11.04 |
*price indicative
- RS Stock No.:
- 204-3944
- Mfr. Part No.:
- STGWA50HP65FB2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 86A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 272W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.9mm | |
| Series | STG | |
| Width | 21.1mm | |
| Standards/Approvals | RoHS | |
| Height | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 86A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 272W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Length 15.9mm | ||
Series STG | ||
Width 21.1mm | ||
Standards/Approvals RoHS | ||
Height 5.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics HB2 series 650 V IGBT represents an evolution of the advanced proprietary trench gate field-stop structure. The performance of the HB2 series is optimized in terms of conduction, thanks to a better VCE(sat) behaviour at low current values, as well as in terms of reduced switching energy. A diode used for protection purposes only is co-packaged in antiparallel with the IGBT. The result is a product specifically designed to maximize efficiency for a wide range of fast applications.
Maximum junction temperature of 175°C
Co-packaged protection diode
Minimized tail current
Tight parameter distribution
Low thermal resistance
Positive temperature coefficient
Related links
- STMicroelectronics 86 A 650 V Through Hole
- STMicroelectronics STGB50H65FB2 IGBT 3-Pin TO-263
- STMicroelectronics 3-Pin TO-247, Through Hole
- STMicroelectronics STGW80H65DFB 3-Pin TO-247, Through Hole
- STMicroelectronics 60 A 650 V Through Hole
- STMicroelectronics 80 A 650 V Through Hole
- STMicroelectronics 50 A 650 V Through Hole
- STMicroelectronics 50 A 650 V Through Hole
