STMicroelectronics STGWA75H65DFB2, N-Channel IGBT, 115 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 206-7211
- Mfr. Part No.:
- STGWA75H65DFB2
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€94.08
(exc. VAT)
€115.71
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | €3.136 | €94.08 |
| 150 - 270 | €3.097 | €92.91 |
| 300 + | €3.06 | €91.80 |
*price indicative
- RS Stock No.:
- 206-7211
- Mfr. Part No.:
- STGWA75H65DFB2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 115A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 357W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.1mm | |
| Width | 21.1mm | |
| Series | STG | |
| Length | 15.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 115A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 357W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 5.1mm | ||
Width 21.1mm | ||
Series STG | ||
Length 15.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics Trench gate field-stop, 650 V, 75 A, high-speed HB2 series IGBT in a TO-247 long leads package.
Maximum junction temperature: TJ = 175 °C
Low VCE(sat) = 1.55 V(typ.) @ IC = 75 A
Very fast and soft recovery co-packaged diode
Minimized tail current
Tight parameter distribution
Low thermal resistance
Positive VCE(sat) temperature coefficient
Related links
- STMicroelectronics STGWA75H65DFB2 115 A 650 V Through Hole
- STMicroelectronics STGW75H65DFB2-4 115 A 650 V Through Hole
- STMicroelectronics STGWA20HP65FB2 40 A 650 V, 3-Pin TO-247
- STMicroelectronics STGWA40H65DFB2 40 A 650 V, 3-Pin TO-247
- STMicroelectronics STGW40H65DFB 80 A 650 V Through Hole
- STMicroelectronics STGW60H65DFB 80 A 650 V Through Hole
- STMicroelectronics STGWA20H65DFB2 40 A 650 V Through Hole
- STMicroelectronics STGWA30H65DFB2 50 A 650 V Through Hole
