Semikron Danfoss SKM100GAL12T4, N-Channel IGBT Module, 160 A 1.2 kV SEMITRANS 2 GAL, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€76.08

(exc. VAT)

€93.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
  • Plus 16 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€76.08
5 - 9€67.63
10 - 24€60.86
25 - 49€58.43
50 +€56.98

*price indicative

RS Stock No.:
210-4948
Mfr. Part No.:
SKM100GAL12T4
Manufacturer:
Semikron Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron Danfoss

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

160A

Maximum Collector Emitter Voltage Vceo

1.2kV

Package Type

SEMITRANS 2 GAL

Mount Type

Surface

Channel Type

N

Switching Speed

20kHz

Maximum Collector Emitter Saturation Voltage VceSAT

2.4V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Series

SKM100GAL12T4

Width

34mm

Standards/Approvals

UL, File no. E63532

Height

30mm

Length

94mm

Automotive Standard

No

The Semikron Semitrans 2 package fast IGBT 4 module is belongs to the IGBT4 generation which can be a preferred choice for applications like hybrid or electric vehicles, Electronic welders at switching frequencies of up to 20 kHz, DC/DC converter, brake chopper and switched reluctance motor. The chipset provides isolated copper baseplate using DBC technology (Direct Bonded Copper) and soft switching 4 Generation CAL-diode integrated into the module.

Integrated gate resistor

Increased power cycling capability and Soft switching

Operating Temperature= -40 to 150ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy