STMicroelectronics STGW100H65FB2-4, N-Channel IGBT, 145 A 650 V, 4-Pin TO-247-4, Through Hole
- RS Stock No.:
- 212-2106
- Mfr. Part No.:
- STGW100H65FB2-4
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 150 more to save €9.00
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€145.83
(exc. VAT)
€179.37
(inc. VAT)
In Stock
- Plus 540 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | €4.861 | €145.83 | - |
| 150 + | €4.801 | €144.03 | €9.00 |
*price indicative
- RS Stock No.:
- 212-2106
- Mfr. Part No.:
- STGW100H65FB2-4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 145A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 441W | |
| Package Type | TO-247-4 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.1mm | |
| Length | 15.9mm | |
| Series | STG | |
| Standards/Approvals | RoHS | |
| Width | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 145A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 441W | ||
Package Type TO-247-4 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 5.1mm | ||
Length 15.9mm | ||
Series STG | ||
Standards/Approvals RoHS | ||
Width 21.1mm | ||
Automotive Standard No | ||
IGBT
The STMicroelectronics IGBT 650 V HB2 series represent an evolution of the advanced proprietary trench gate field-stop structure. The performance of the HB2 series is optimized in terms of conduction, thanks to a better VCE(sat) behaviour at low current values, as well as in terms of reduced switching energy. The result is a product specifically designed to maximize efficiency for a wide range of fast application.
Minimized tail current
Tight parameter distribution
Low thermal resistance
Positive VCE(sat) temperature coefficient
Related links
- STMicroelectronics STGW100H65FB2-4 145 A 650 V Through Hole
- STMicroelectronics STGWA100H65DFB2 145 A 650 V Through Hole
- Infineon IKZA75N65EH7XKSA1 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- STMicroelectronics STGW75H65DFB2-4 115 A 650 V Through Hole
- Infineon IKY120N65EH7XKSA1 160 A 650 V Through Hole
- Infineon IKZA40N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA50N65EH7XKSA1 80 A 650 V Through Hole
- STMicroelectronics N-Channel MOSFET 650 V, 4-Pin TO-247-4 STW68N65DM6-4AG
