STMicroelectronics STGWA100H65DFB2, N-Channel IGBT, 145 A 650 V, 3-Pin TO-247, Through Hole

Get a bulk buy discount

Add 150 more to save 1%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€123.00

(exc. VAT)

€151.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120€4.10€123.00-
150 +€4.05€121.501%

*price indicative

RS Stock No.:
206-7206
Mfr. Part No.:
STGWA100H65DFB2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

IGBT

Maximum Continuous Collector Current Ic

145A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

441W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

21.1mm

Standards/Approvals

RoHS

Series

STG

Length

15.9mm

Height

5.1mm

Automotive Standard

No

The STMicroelectronics Trench gate field-stop, 650 V, 100 A, high-speed HB2 series IGBT in a TO-247 long leads package.

Maximum junction temperature: TJ = 175 °C

Low VCE(sat) = 1.55 V(typ.) @ IC = 100 A

Very fast and soft recovery co-packaged diode

Minimized tail current

Tight parameter distribution

Low thermal resistance

Positive VCE(sat) temperature coefficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy