Infineon IHW50N65R5XKSA1, N-Channel Reverse Conducting IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 215-6646
- Mfr. Part No.:
- IHW50N65R5XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.70
(exc. VAT)
€9.48
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.85 | €7.70 | - |
| 20 - 48 | €3.48 | €6.96 | 9% |
| 50 - 98 | €3.24 | €6.48 | 15% |
| 100 - 198 | €3.005 | €6.01 | 21% |
| 200 + | €1.925 | €3.85 | 50% |
*price indicative
- RS Stock No.:
- 215-6646
- Mfr. Part No.:
- IHW50N65R5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 80A | |
| Product Type | Reverse Conducting IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 282W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.35V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Pb-free lead plating, RoHS, JESD-022 | |
| Series | Resonant Switching | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 80A | ||
Product Type Reverse Conducting IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 282W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.35V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Pb-free lead plating, RoHS, JESD-022 | ||
Series Resonant Switching | ||
Automotive Standard No | ||
The Infineon reverse conducting insulated-gate bipolar transistor with monolithic body diode.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
Related links
- Infineon IHW50N65R5XKSA1 80 A 650 V Through Hole
- Infineon IHW40N135R5XKSA1 80 A 1.35 kV Through Hole
- Infineon IHW50N65R6XKSA1 83 A 650 V Through Hole
- Infineon IHW30N65R6XKSA1 65 A 650 V Through Hole
- Infineon IGW50N65H5FKSA1 80 A 650 V Through Hole
- Infineon IKW50N65EH5XKSA1 80 A 650 V Through Hole
- Infineon IKW50N65ES5XKSA1 80 A 650 V Through Hole
- Infineon IKW75N65ES5XKSA1 80 A 650 V Through Hole
