Infineon FF600R12KE4BOSA1, N-Channel IGBT, 600 A 1.2 kV, 7-Pin AG-62MM, Surface
- RS Stock No.:
- 222-4793
- Mfr. Part No.:
- FF600R12KE4BOSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 10 units)*
€1,625.71
(exc. VAT)
€1,999.62
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | €162.571 | €1,625.71 |
*price indicative
- RS Stock No.:
- 222-4793
- Mfr. Part No.:
- FF600R12KE4BOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 600A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 2 | |
| Package Type | AG-62MM | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 7 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Maximum Operating Temperature | 150°C | |
| Series | FF600R12KE4 | |
| Standards/Approvals | UL Approved (E83335) | |
| Height | 30.9mm | |
| Length | 106.4mm | |
| Width | 61.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 600A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 2 | ||
Package Type AG-62MM | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 7 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Maximum Operating Temperature 150°C | ||
Series FF600R12KE4 | ||
Standards/Approvals UL Approved (E83335) | ||
Height 30.9mm | ||
Length 106.4mm | ||
Width 61.4mm | ||
Automotive Standard No | ||
Infineon FF600R12KE4 Series IGBT, 1200V Maximum Collector-Emitter Voltage, 600A Max Continuous Collector Current - FF600R12KE4BOSA1
This IGBT is a surface-mounted power semiconductor designed for high-voltage switching in industrial power systems. It pairs dual transistors within a single 7‑pin package to handle heavy DC currents while operating across a wide temperature range, making it suitable for demanding electrical control and conversion tasks.
Features and Benefits:
• 1200 V collector-emitter rating enables high-voltage switching capability
• 600 A continuous collector current supports heavy current loads
• 2.2 V VCE(sat) minimises conduction losses at high currents
• 20 V gate-emitter tolerance allows robust gate‑drive margins
• UL E83335 approval confirms recognised safety assessment
• Operates between −40 °C and 150 °C for extended thermal range
• 600 A continuous collector current supports heavy current loads
• 2.2 V VCE(sat) minimises conduction losses at high currents
• 20 V gate-emitter tolerance allows robust gate‑drive margins
• UL E83335 approval confirms recognised safety assessment
• Operates between −40 °C and 150 °C for extended thermal range
Applications
• Suitable for industrial power converters handling high voltages
• Used for traction inverters requiring high continuous current
• Ideal for high-current motor drive assemblies
• Can be used for renewable-energy inverter stacks
• Suitable for power supplies in heavy‑duty automation systems
• Used for traction inverters requiring high continuous current
• Ideal for high-current motor drive assemblies
• Can be used for renewable-energy inverter stacks
• Suitable for power supplies in heavy‑duty automation systems
What package format does the device use for mounting?
It is supplied in an AG‑62MM surface‑mount package.
How many transistor elements are contained within the module?
The module contains two transistors in a dual configuration.
What pin count should designers accommodate on the PCB?
Designers should allow for a seven‑pin footprint.
What are the external size considerations for enclosure design?
The component dimensions are 61.4 mm width by 106.4 mm length by 30.9 mm height.
Related links
- Infineon FF600R12KE4BOSA1 600 A 1.2 kV Surface
- Infineon FF600R12KT4HOSA1 600 A 1.2 kV Surface
- Infineon FF900R12ME7BPSA1 900 A 1.2 kV Through Hole
- Infineon FF600R12KE4EBOSA1 600 A 1.2 kV Clamp
- Infineon FF600R12KE7BPSA1 600 A 1.2 kV Through Hole
- Infineon FF300R12KE3HOSA1 440 A 1.2 kV AG-62MM-1, Clamp
- Infineon FZ600R12KS4HOSA1 700 A 1.2 kV AG-62MM-2, Clamp
- Infineon FF200R12KS4HOSA1 275 A 1.2 kV AG-62MM-1, Clamp
