Infineon IHW40N65R6XKSA1, N-Channel IGBT, 83 A 650 V, 3-Pin PG-TO-247, Surface
- RS Stock No.:
- 225-0573
- Mfr. Part No.:
- IHW40N65R6XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 480 more to save €37.92
View bulk pricing optionsSubtotal (1 tube of 240 units)*
€380.16
(exc. VAT)
€467.52
(inc. VAT)
Temporarily out of stock
- 240 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 240 - 240 | €1.584 | €380.16 | - |
| 480 + | €1.505 | €361.20 | €37.92 |
*price indicative
- RS Stock No.:
- 225-0573
- Mfr. Part No.:
- IHW40N65R6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 83A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 210W | |
| Package Type | PG-TO-247 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 16.3mm | |
| Height | 5.3mm | |
| Width | 21.5mm | |
| Standards/Approvals | RoHS | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 83A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 210W | ||
Package Type PG-TO-247 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Length 16.3mm | ||
Height 5.3mm | ||
Width 21.5mm | ||
Standards/Approvals RoHS | ||
Series TrenchStop | ||
Automotive Standard No | ||
The Infineon IHW40N65R6 is the 650 V, 40 A IGBT with monolithically integrated diode in TO-247 package with monolithically integrated diode is designed to fulfil demanding requirements of induction heating applications using half-bridge resonant topology.
Frequency range 20-75 kHz
Low EMI
Very tight parameter distribution
Maximum operating TJ of 175 °C
Related links
- Infineon IHW40N65R6XKSA1 83 A 650 V Surface
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IMW65R020M2HXKSA1
- Infineon IHW50N65R6XKSA1 83 A 650 V Through Hole
- Infineon IKQ120N65EH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKWH50N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKWH100N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKWH40N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
- Infineon IKQ150N65EH7XKSA1 160 A 650 V Through Hole
