Infineon FF600R12ME7B11BPSA1 IGBT Module, 600 A 1.2 kV, 11-Pin AG-ECONOD, Surface
- RS Stock No.:
- 232-3044
- Mfr. Part No.:
- FF600R12ME7B11BPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 6 units)*
€1,267.15
(exc. VAT)
€1,558.60
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 6 + | €211.192 | €1,267.15 |
*price indicative
- RS Stock No.:
- 232-3044
- Mfr. Part No.:
- FF600R12ME7B11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 600A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | AG-ECONOD | |
| Mount Type | Surface | |
| Pin Count | 11 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Maximum Operating Temperature | 175°C | |
| Length | 152mm | |
| Width | 62.5mm | |
| Standards/Approvals | 60749, 60068, IEC 60747 | |
| Height | 20.5mm | |
| Series | FF600R12ME7_B11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 600A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type AG-ECONOD | ||
Mount Type Surface | ||
Pin Count 11 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Maximum Operating Temperature 175°C | ||
Length 152mm | ||
Width 62.5mm | ||
Standards/Approvals 60749, 60068, IEC 60747 | ||
Height 20.5mm | ||
Series FF600R12ME7_B11 | ||
Automotive Standard No | ||
The Infineon has EconoDUAL 1200 V, 600 A dual TRENCHSTOP IGBT7 module with emitter controlled 7 diode, NTC and PressFIT contact technology. This module has high inter-connection reliability and suitable for press-in and soldering process.
High power density
Isolated base plate
PressFIT contact technology
Standard housing
Related links
- Infineon FF600R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon FF450R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon FF750R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon FF900R12ME7B11BOSA1 900 A 1.2 kV Surface
- Infineon FF450R12ME7BPSA1 450 A 1.2 kV Through Hole
- Infineon FF300R12ME7B11BPSA1 Inverter 11-Pin AG-ECONOD, Through Hole
- Mitsubishi Electric CM600DX -24T #300G 600 A 1.2 kV PCB
- Infineon FF600R12ME4B72BOSA1 600 A 1.2 kV Surface
