Infineon, N-Channel IGBT, 35 A 1.2 kV, 23-Pin Module, Chassis
- RS Stock No.:
- 232-6706
- Mfr. Part No.:
- FP35R12N2T7B11BPSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-6706
- Mfr. Part No.:
- FP35R12N2T7B11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 35A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 7 | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | Module | |
| Mount Type | Chassis | |
| Channel Type | N | |
| Pin Count | 23 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | FP35R12N2T7_B11 | |
| Height | 21.3mm | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Length | 107.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 35A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 7 | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type Module | ||
Mount Type Chassis | ||
Channel Type N | ||
Pin Count 23 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Series FP35R12N2T7_B11 | ||
Height 21.3mm | ||
Width 45mm | ||
Standards/Approvals No | ||
Length 107.5mm | ||
Automotive Standard No | ||
The Infineon's EconoPIM 2, 35 A three phase PIM IGBT module comes with TRENCHSTOP IGBT7, Emitter Controlled 7 diode, NTC and PressFIT contact technology. The PIM (Power Integrated Modules) with integration of rectifier and brake chopper enables system cost savings. Potential applications include auxiliary inverters, motor drives and servo drives.
RoHS-compliant modules
Copper base plate for optimized heat spread
High power density
