Infineon IKWH30N65WR6XKSA1, N-Channel IGBT, 30 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 232-6737
- Mfr. Part No.:
- IKWH30N65WR6XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€88.20
(exc. VAT)
€108.60
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | €2.94 | €88.20 |
| 60 - 120 | €2.794 | €83.82 |
| 150 - 270 | €2.676 | €80.28 |
| 300 - 570 | €2.558 | €76.74 |
| 600 + | €2.441 | €73.23 |
*price indicative
- RS Stock No.:
- 232-6737
- Mfr. Part No.:
- IKWH30N65WR6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation Pd | 165W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 21.1mm | |
| Height | 5.21mm | |
| Width | 16.13mm | |
| Series | IKWH30N65WR6 | |
| Standards/Approvals | JEDEC47/20/22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 1 | ||
Maximum Power Dissipation Pd 165W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 21.1mm | ||
Height 5.21mm | ||
Width 16.13mm | ||
Series IKWH30N65WR6 | ||
Standards/Approvals JEDEC47/20/22 | ||
Automotive Standard No | ||
The Infineon's 30 A reverse conducting TRENCHSTOP 5 WR6 IGBT comes in high creep age and clearance TO-247-3-HCC package. It is specifically optimized for PFC for RAC / CAC and Welding inverter application. Excellent price/performance ratio of WR6 IGBT allows access to the high performance technology also for cost sensitive customers. WR6 is offering lowest VCEsat, and Esw which allows the switching frequency up to 75 kHz. WR6 IGBT also enable more reliable design with the increased clearances and creep age distances.
Monolithically integrated diode
Lowest switching losses
Improved reliability against package contamination
Related links
- Infineon IKWH30N65WR6XKSA1 30 A 650 V Through Hole
- STMicroelectronics STGWA30HP65FB 30 A 650 V Through Hole
- Infineon 30 A 650 V Through Hole
- Infineon IKP15N65F5XKSA1 30 A 650 V Through Hole
- ROHM RGW60TS65EHRC11 30 A 650 V Through Hole
- ROHM RGW60TS65DGC13 30 A 650 V Through Hole
- ROHM RGW60TS65HRC11 30 A 650 V Through Hole
- ROHM RGW60TS65DHRC11 30 A 650 V Through Hole
