ROHM RGWX5TS65DHRC11, N-Channel IGBT, 50 A 650 V, 3-Pin TO-247N, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
235-2766
Mfr. Part No.:
RGWX5TS65DHRC11
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

IGBT

Maximum Continuous Collector Current (Ic)

50 A

Maximum Collector Emitter Voltage (Vceo)

650 V

Pin Count

3

Package Type

TO-247N

Mount Type

Through Hole

Automotive Standard

AEC-Q101

Maximum Collector Emitter Saturation Voltage (Vce(SAT))

1.9 V

Maximum Gate Emitter Voltage (VGEO)

±30 V

Maximum Operating Temperature

175 °C

Maximum Power Dissipation (Pd)

348 W

Minimum Operating Temperature

-40 °C

Standards/Approvals

No

Switching Speed

1 MHz

The ROHM RGWX series field stop trench IGBT suitable for automotive, on & off board computer, DC-DC converters, PFC, industrial inverter. It has collector emitter voltage of 650 V and collector current of 75 A. It has high-speed switching, contributing to higher efficiency of applications.

AEC-Q101 qualified

Low collector emitter saturation voltage

Low switching loss & soft switching

Pb-free lead plating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy