Infineon F3L400R07W3S5B59BPSA1 Triple Parallel IGBT Module 650 V AG-EASY3B
- RS Stock No.:
- 235-4841
- Mfr. Part No.:
- F3L400R07W3S5B59BPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€91.09
(exc. VAT)
€112.04
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €91.09 |
| 2 - 4 | €86.53 |
| 5 + | €82.90 |
*price indicative
- RS Stock No.:
- 235-4841
- Mfr. Part No.:
- F3L400R07W3S5B59BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 20mW | |
| Configuration | Triple Parallel | |
| Package Type | AG-EASY3B | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.4mm | |
| Standards/Approvals | No | |
| Length | 109.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 20mW | ||
Configuration Triple Parallel | ||
Package Type AG-EASY3B | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 150°C | ||
Height 16.4mm | ||
Standards/Approvals No | ||
Length 109.9mm | ||
Automotive Standard No | ||
The Infineon EasyPACK™ 3B 650 V, 400 A 3-level IGBT module with TRENCHSTOP™ 5, NTC and PressFIT contact technology for 1000V DC PV systems in three level NPC1 topology for up to 150 kVA. It is used as solutions for solar systems.
1000 V DC system
Efficiency upto 99%
Output power greater than 100kVA
Excellent performance
650 V TRENCHSTOP™ 5 IGBT used
Related links
- Infineon F3L400R07W3S5B59BPSA1 Triple Parallel IGBT Module 650 V AG-EASY3B
- Infineon FS3L100R07W3S5B11BPSA1 Single IGBT Module, 70 A 650 V AG-EASY3B
- Infineon FS3L400R10W3S7FB11BPSA1 IGBT Module PCB
- Infineon F3L150R07W2H3B11BPSA1 IGBT Module 650 V, Through Hole
- Infineon DF300R07W2H3B77BPSA1 IGBT Module 650 V, Through Hole
- Infineon DF200R07W2H3B77BPSA1 IGBT Module 650 V, Through Hole
- Infineon F3L100R07W2H3B11BPSA1 IGBT Module 650 V, Through Hole
- Infineon F3L500R12W3H7H20BPSA1 315 A 1.2 kV AG-EASY3B, Through Hole
