Infineon IKN04N60RC2ATMA1 IGBT Single Transistor IC, 4 A 600 V PG-SOT223

Subtotal (1 reel of 3000 units)*

€699.00

(exc. VAT)

€861.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.233€699.00

*price indicative

RS Stock No.:
240-8530
Mfr. Part No.:
IKN04N60RC2ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Single Transistor IC

Maximum Continuous Collector Current Ic

4A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

6.8W

Package Type

PG-SOT223

Switching Speed

20kHz

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.3V

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC47/20/22

Automotive Standard

No

The Infineon RC Drives 2 600 V, 1 A IGBT Discrete in PG- SOT-223 package. The RC-D2 with the monolithically integrated diode offers improvements of the performance, controllability and reliability compared to the RC-DF. It provides low switching loses on competitive price and is asy to design in products – drop in SMD replacement in DPAK and SOT-223 with high system reliability.

Improved controllability

Operating range of 1 to 20 kHz

Humidity robust design

Maximum junction temperature 150°C

Short circuit capability of 3 μs

Very tight parameter distribution

Pb free lead plating, RoHs compliant

Complete product spectrum and SPICE models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy