onsemi FGHL75T65LQDT IGBT, 80 A 650 V TO-247-3L
- RS Stock No.:
- 241-0736
- Mfr. Part No.:
- FGHL75T65LQDT
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
In Stock
- 405 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.08 |
| 10 - 99 | €5.24 |
| 100 + | €4.54 |
*price indicative
- RS Stock No.:
- 241-0736
- Mfr. Part No.:
- FGHL75T65LQDT
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current | 80 A | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | 20V | |
| Number of Transistors | 30 | |
| Maximum Power Dissipation | 469 W | |
| Package Type | TO-247-3L | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current 80 A | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage 20V | ||
Number of Transistors 30 | ||
Maximum Power Dissipation 469 W | ||
Package Type TO-247-3L | ||
The ON Semiconductor 650 V, 75 A FS4 low Vce(sat) IGBT. This offer the optimum performance by balancing Vce(sat) and Eoff losses and well controllable turnoff Vce overshoot. Well suited for solar inverter, UPS, EV charging stations, ESS and other high performance power conversion applications.
Positive temperature co-efficient
Easy paralleling operation
Low conduction losses
Easy paralleling operation
Low conduction losses
Related links
- onsemi FGHL75T65LQDT IGBT, 80 A 650 V TO-247-3L
- onsemi FGHL50T65MQDT IGBT, 80 A 650 V TO-247-3L
- onsemi FGHL75T65MQDT IGBT, 80 A 650 V TO-247-3L
- onsemi FGHL40T65MQDT IGBT, 60 A 650 V TO-247-3L
- onsemi FGHL50T65MQDTL4 IGBT, 80 A 650 V TO-247-4LD
- onsemi FGHL75T65LQDTL4 IGBT, 80 A 650 V TO-247-4LD
- onsemi FGHL75T65MQDTL4 IGBT, 80 A 650 V TO-247-4LD
- onsemi FGH4L50T65SQD IGBT, 80 A 650 V TO-247-4LD
