onsemi FGH4L50T65SQD IGBT 650 V, 4-Pin TO-247-4LD, Surface
- RS Stock No.:
- 241-0726
- Mfr. Part No.:
- FGH4L50T65SQD
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-0726
- Mfr. Part No.:
- FGH4L50T65SQD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 268W | |
| Package Type | TO-247-4LD | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 15 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.8mm | |
| Height | 5.2mm | |
| Series | FGH4L50T65SQD | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 268W | ||
Package Type TO-247-4LD | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 15 V | ||
Maximum Operating Temperature 175°C | ||
Length 15.8mm | ||
Height 5.2mm | ||
Series FGH4L50T65SQD | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ON Semiconductor 650 V, 80 A FS4 high speed IGBT. This offer the optimum performance by balancing Vce(sat) and Eoff losses and controllable turnoff Vce overshoot. Well suited for solar inverter, UPS, EV charging stations, ESS and other high performance power conversion applications.
Positive temperature co-efficient
Easy paralleling operation
Low switching losses
Related links
- onsemi IGBT 650 V Surface
- onsemi IGBT 650 V Surface
- onsemi FGHL50T65MQDTL4 IGBT 650 V Surface
- onsemi FGHL75T65LQDTL4 IGBT 650 V Surface
- onsemi 75 A 650 V Through Hole
- onsemi FGH75T65SHDTL4 75 A 650 V Through Hole
- onsemi FGH75T65SQDNL4 75 A 650 V Through Hole
- Infineon IKZA75N65EH7XKSA1 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
