onsemi NXH350N100H4Q2F2P1G IGBT Module 1000 V Q2PACK, Surface
- RS Stock No.:
- 245-6974
- Mfr. Part No.:
- NXH350N100H4Q2F2P1G
- Manufacturer:
- onsemi
Subtotal (1 unit)*
€171.14
(exc. VAT)
€210.50
(inc. VAT)
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.14 |
*price indicative
- RS Stock No.:
- 245-6974
- Mfr. Part No.:
- NXH350N100H4Q2F2P1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1000V | |
| Maximum Power Dissipation Pd | 592W | |
| Number of Transistors | 4 | |
| Package Type | Q2PACK | |
| Mount Type | Surface | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | NXH350N100H4Q2F2P1G | |
| Standards/Approvals | RoHS | |
| Length | 93.1mm | |
| Height | 12.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1000V | ||
Maximum Power Dissipation Pd 592W | ||
Number of Transistors 4 | ||
Package Type Q2PACK | ||
Mount Type Surface | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series NXH350N100H4Q2F2P1G | ||
Standards/Approvals RoHS | ||
Length 93.1mm | ||
Height 12.3mm | ||
Automotive Standard No | ||
Si/SiC Hybrid Module - EliteSiC, I-Type NPC 1000 V, 350 A IGBT, 1200 V, 100 A SiC Diode, Q2 Package Press-fit pins
The ON Semiconductor Three Level NPC Q2Pack Module is a high density, integrated power module combines high performance IGBTs with rugged anti parallel diodes.
Extremely efficient trench with field stop technology
Low switching loss reduces system power dissipation
Module design offers high power density
Low inductive layout
Low package height
These devices are Pb free, Halogen Free and are RoHS Compliant
Related links
- onsemi IGBT Module 1000 V Q2PACK, Surface
- onsemi NXH350N100H4Q2F2S1G IGBT Module 1000 V Q2PACK, Surface
- onsemi IGBT Module 1000 V PIM44, Surface
- onsemi NXH300B100H4Q2F2PG IGBT Module 1000 V Q2BOOST-PIM53, Surface
- onsemi NXH300B100H4Q2F2SG IGBT Module 1000 V Q2BOOST-PIM53, Surface
- onsemi IGBT Module 1000 V PIM42, Surface
- onsemi NXH400N100H4Q2F2PG IGBT Module 1000 V PIM42, Surface
- onsemi NXH400N100H4Q2F2SG IGBT Module 1000 V PIM44, Surface
