onsemi IGBT Module Q1BOOST, Surface
- RS Stock No.:
- 245-6983
- Mfr. Part No.:
- NXH40B120MNQ1SNG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-6983
- Mfr. Part No.:
- NXH40B120MNQ1SNG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Number of Transistors | 3 | |
| Maximum Power Dissipation Pd | 156W | |
| Package Type | Q1BOOST | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 13.9mm | |
| Length | 55.2mm | |
| Width | 32.8 mm | |
| Standards/Approvals | RoHS | |
| Series | NXH40B120MNQ1SNG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Number of Transistors 3 | ||
Maximum Power Dissipation Pd 156W | ||
Package Type Q1BOOST | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 13.9mm | ||
Length 55.2mm | ||
Width 32.8 mm | ||
Standards/Approvals RoHS | ||
Series NXH40B120MNQ1SNG | ||
Automotive Standard No | ||
Full SiC MOSFET Module | EliteSiC Three Channel Full SiC Boost, 1200 V, 40 mohm SiC MOSFET + 1200 V, 40 A SiC Diode Nickel-plated DBC
The ON Semiconductor NXH40B120MNQ1SNG is a power module containing a three channel boost stage. The integrated SiC MOSFETs and SiC Diodes provide lower conduction losses and switching losses, enabling designers to achieve high efficiency and superior reliability.
40 m/1200 V SiC MOSFET Half−Bridge
Thermistor
Options with Pre Applied Thermal Interface Material and without Pre Applied TIM
Press Fit Pins
These Devices are Pb Free, Halide Free and are RoHS Compliant
Related links
- onsemi NXH40B120MNQ1SNG IGBT Module Q1 3-Channel BOOST - Case 180BQ Solder Pins (Pb Free)
- onsemi NXH80B120MNQ0SNG IGBT Module Q0BOOST - Case 180AJ (Pb-Free and Halide-Free Solder Pins)
- onsemi NXH40B120MNQ0SNG IGBT Module Q0PACK - Case 180AJ (Pb-Free and Halide-Free Solder Pins)
- onsemi NXH100B120H3Q0SG IGBT Module, 61 A 1200 V Case 180AJ (Pb-Free and Halide-Free) Solder Pins
- onsemi NXH450B100H4Q2F2SG IGBT Module, 101 A 1000 V Q2BOOST - Case 180BR (Pb-Free and Halide-Free Solder Pins)
- onsemi NXH300B100H4Q2F2SG IGBT Module Q2BOOST -
- onsemi NXH100B120H3Q0PG IGBT Module, 61 A 1200 V Case 180BF (Pb-Free and Halide-Free) Press-Fit Pins
- onsemi NXH450B100H4Q2F2PG IGBT Module, 101 A 1000 V Q2BOOST - Case 180BG (Pb-Free and Halide-Free Press Fit Pins)
