onsemi IGBT Module 1000 V Q2BOOST - Case 180BG, Surface
- RS Stock No.:
- 245-6985
- Mfr. Part No.:
- NXH450B100H4Q2F2PG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-6985
- Mfr. Part No.:
- NXH450B100H4Q2F2PG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1000V | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 79W | |
| Package Type | Q2BOOST - Case 180BG | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | NXH450B100H4Q2F2PG | |
| Length | 93.1mm | |
| Height | 12.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1000V | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 79W | ||
Package Type Q2BOOST - Case 180BG | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series NXH450B100H4Q2F2PG | ||
Length 93.1mm | ||
Height 12.3mm | ||
Automotive Standard No | ||
The ON Semiconductor Q2BOOST Module is a Si or SiC Hybrid three channel symmetric boost module. Each channel contains two 1000 V, 150 A IGBTs, two 1200 V, 30 A SiC diodes and two 1600 V, 30 A bypass diodes. The module contains an NTC thermistor.
Silicon or SiC Hybrid technology maximizes power density
Low switching loss reduces system power dissipation
Low inductive layout
Press fit and solder pin options
This Device is Pb free, Halogen Free and is RoHS Compliant
Related links
- onsemi NXH450B100H4Q2F2PG IGBT Module 1000 V Q2BOOST - Case 180BG, Surface
- onsemi IGBT Module 1000 V Q2BOOST - Case 180BR, Surface
- onsemi NXH450B100H4Q2F2SG IGBT Module 1000 V Q2BOOST - Case 180BR, Surface
- onsemi IGBT Module 1000 V Q2BOOST-PIM53, Surface
- onsemi NXH300B100H4Q2F2PG IGBT Module 1000 V Q2BOOST-PIM53, Surface
- onsemi NXH300B100H4Q2F2SG IGBT Module 1000 V Q2BOOST-PIM53, Surface
- onsemi IGBT Module 1000 V PIM44, Surface
- onsemi IGBT Module 1000 V Q2PACK, Surface
