onsemi NXH80T120L3Q0S3G IGBT Module 1200 V Q0PACK - Case 180AB, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
245-6993
Mfr. Part No.:
NXH80T120L3Q0S3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

188W

Number of Transistors

4

Package Type

Q0PACK - Case 180AB

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Width

32.8 mm

Length

55.2mm

Height

13.9mm

Standards/Approvals

RoHS

Series

NXH80T120L3Q0S3G

Automotive Standard

No

The ON Semiconductor Q0PACK Module is a power module containing a T type neutral point clamped three level inverter stage. The integrated field stop trench IGBTs and fast recovery diodes provide lower conduction losses and switching losses, enabling designers to achieve high efficiency and superior reliability.

Low Switching Loss

Low VCESAT

Compact 65.9 mm x 32.5 mm x 12 mm Package

Options with Pre applied Thermal Interface Material and without Pre applied TIM

Options with Solderable Pins and Press fit Pins thermistor

Related links