Infineon IGBT 1200 V

Subtotal (1 tray of 10 units)*

€881.04

(exc. VAT)

€1,083.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
10 +€88.104€881.04

*price indicative

RS Stock No.:
253-9822
Mfr. Part No.:
FP100R12N3T7BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

20mW

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Length

122mm

Standards/Approvals

RoHS

Series

FP100R12N3T7

Height

17mm

Automotive Standard

No

The Infineon FP100 series is a EconoPIM 3 module with IGBT and Emitter controlled diode and NTC.

Low VCEsat

Overload operation up to 175°C

High power and thermal cycling capability

Integrated NTC temperature sensor

Copper base plate

Solder contact technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy