Infineon FP50R12N2T7PBPSA1 IGBT 1200 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€65.68

(exc. VAT)

€80.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€65.68
2 - 4€62.39
5 - 9€59.76
10 - 19€57.13
20 +€55.18

*price indicative

Packaging Options:
RS Stock No.:
253-9835
Mfr. Part No.:
FP50R12N2T7PBPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

20mW

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Height

17mm

Length

107.5mm

Standards/Approvals

RoHS

Series

FP50R12N2T7PB

Automotive Standard

No

The Infineon FP50 series is a EconoPIM 2 module with IGBT7 and emitter controlled diode and NTC or pre-applied thermal interface material.

Overload operation up to 175°C

High power and thermal cycling capability

Integrated NTC temperature sensor

Copper base plate

Pre-applied thermal interface material

Solder contact technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy