Infineon IGBT 1200 V
- RS Stock No.:
- 253-9836
- Mfr. Part No.:
- FP75R12N2T7PB11BPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 10 units)*
€939.70
(exc. VAT)
€1,155.80
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | €93.97 | €939.70 |
*price indicative
- RS Stock No.:
- 253-9836
- Mfr. Part No.:
- FP75R12N2T7PB11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 20mW | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 107.5mm | |
| Height | 17mm | |
| Series | FP75R12N2T7PB11B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 20mW | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 107.5mm | ||
Height 17mm | ||
Series FP75R12N2T7PB11B | ||
Automotive Standard No | ||
The Infineon FP75 series is a EconoPIM 2 module with IGBT and emitter controlled diode and PressFIT or NTC or TIM.
Low VCEsat
Overload operation up to 175°C
High power and thermal cycling capability
Integrated NTC temperature sensor
Copper base plate
PessFIT contact technology
Pre-applied thermal interface material
