Infineon FP75R12N3T7B11BPSA1 IGBT 1200 V
- RS Stock No.:
- 253-9839
- Mfr. Part No.:
- FP75R12N3T7B11BPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€82.73
(exc. VAT)
€101.76
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €82.73 |
| 2 - 4 | €78.59 |
| 5 + | €75.29 |
*price indicative
- RS Stock No.:
- 253-9839
- Mfr. Part No.:
- FP75R12N3T7B11BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 20mW | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Maximum Operating Temperature | 175°C | |
| Length | 122mm | |
| Height | 17mm | |
| Standards/Approvals | RoHS | |
| Series | FP75R12N3T7B11B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 20mW | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Maximum Operating Temperature 175°C | ||
Length 122mm | ||
Height 17mm | ||
Standards/Approvals RoHS | ||
Series FP75R12N3T7B11B | ||
Automotive Standard No | ||
The Infineon FP75 series is a EconoPIM 3 module with IGBT and emitter controlled diode and PressFIT or NTC.
Overload operation up to 175°C
Low VCEsat
High power and thermal cycling capability
Integrated NTC temperature sensor
Copper base plate
PressFIT contact technology
Standard housing
Related links
- Infineon IGBT 1200 V
- Infineon FP50R12N2T7PBPSA1 IGBT 1200 V
- Infineon FS150R12N2T7B54BPSA1 IGBT 1200 V
- Infineon FP200R12N3T7B11BPSA1 IGBT 1200 V
- Infineon FS75R12N2T7B15BPSA2 IGBT 1200 V
- Infineon FP150R12N3T7PB11BPSA1 IGBT 1200 V
- Infineon FP100R12N2T7B11BPSA1 IGBT 1200 V
- Infineon FF900R12ME7WB11BPSA1 IGBT 1200 V
