Infineon IKZ75N65ES5XKSA1, Type N-Channel IGBT, 80 A 1.42 V, 4-Pin TO-247, Through Hole
- RS Stock No.:
- 257-9262
- Mfr. Part No.:
- IKZ75N65ES5XKSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€5.54
(exc. VAT)
€6.81
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.54 |
*price indicative
- RS Stock No.:
- 257-9262
- Mfr. Part No.:
- IKZ75N65ES5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 80A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.42V | |
| Maximum Power Dissipation Pd | 395W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | Type N | |
| Pin Count | 4 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 80A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.42V | ||
Maximum Power Dissipation Pd 395W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type Type N | ||
Pin Count 4 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Infineon IKZ series is the 650 V, 75 A IGBT with anti-parallel diode in TO 247 package. Hard-switching 650 V, 75 A high speed TRENCHSTOP 5 S5 IGBT in TO 247-4 package with an extra Kelvin emitter pin. The TO 247 4pin provides ultra-low inductance to the gate-emitter control loop and brings TRENCHSTOP 5 IGBT to the next level of best in class switching performance.
Very low control inductance loop
Extra emitter pin, the forth package pin, for driver feedback
Same creepage distance of collector emitter as standard TO 247 package
Related links
- Infineon 80 A 1.42 V Through Hole
- Infineon IKZA40N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA50N65EH7XKSA1 80 A 650 V Through Hole
- Infineon 80 A 600 V Through Hole
- Infineon 80 A 650 V Through Hole
- Infineon IKW50N60TFKSA1 80 A 600 V Through Hole
- Infineon IKW50N65ES5XKSA1 80 A 650 V Through Hole
- Infineon IKW50N60DTPXKSA1 80 A 600 V Through Hole
