Infineon IKZA50N65EH7XKSA1, N-Channel IGBT, 80 A 650 V, 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- RS Stock No.:
- 284-622
- Mfr. Part No.:
- IKZA50N65EH7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€132.48
(exc. VAT)
€162.96
(inc. VAT)
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €4.416 | €132.48 |
*price indicative
- RS Stock No.:
- 284-622
- Mfr. Part No.:
- IKZA50N65EH7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 250W | |
| Package Type | PG-TO-247-4-STD-NT3.7 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.9mm | |
| Height | 5.1mm | |
| Length | 21.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 250W | ||
Package Type PG-TO-247-4-STD-NT3.7 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Minimum Operating Temperature 40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Width 15.9mm | ||
Height 5.1mm | ||
Length 21.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon IGBT leverages TRENCHSTOP IGBT7 technology, ensuring exceptional performance in applications requiring low saturation voltage and Rapid switching capabilities. Designed for industrial use, it operates at a collector emitter voltage of 650 V while maintaining impressive efficiency. The device is particularly suited for demanding environments, such as industrial uninterruptible power supplies, electric vehicle charging, and solar inverters, offering a cohesive solution for your power management needs. Furthermore, its robust construction enhances reliability across a wide temperature range, making it a preferred choice for various applications.
Low switching losses improve efficiency
Smooth switching reduces electromagnetic interference
Humidity robustness ensures reliable performance
Optimised for hard switching applications
Includes PSpice models for integration
Qualified for stringent industrial standards
Related links
- Infineon IKZA50N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA40N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA75N65EH7XKSA1 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- Infineon IKZA100N65EH7XKSA1 140 A 650 V Through Hole
- Infineon IKZA40N120CH7XKSA1 95 A 1.2 kV Through Hole
- Infineon IKZA75N120CH7XKSA1 109 A 1.2 kV Through Hole
- Infineon IKZA40N120CS7XKSA1 82 A 1.2 kV Through Hole
- Infineon IKWH75N65EH7XKSA1 80 A 650 V Through Hole
