Infineon FS75R12W2T7B11BOMA1 Full Bridge IGBT, 75 A 1.2 kV AG-EASY2B-711, Chassis
- RS Stock No.:
- 258-0906
- Mfr. Part No.:
- FS75R12W2T7B11BOMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save €4.72
View bulk pricing optionsSubtotal (1 unit)*
€47.28
(exc. VAT)
€58.15
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €47.28 | - |
| 2 - 4 | €44.92 | €4.72 |
| 5 - 9 | €43.02 | €21.30 |
| 10 - 19 | €41.12 | €61.60 |
| 20 + | €39.24 | €160.80 |
*price indicative
- RS Stock No.:
- 258-0906
- Mfr. Part No.:
- FS75R12W2T7B11BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 75A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Configuration | Full Bridge | |
| Package Type | AG-EASY2B-711 | |
| Mount Type | Chassis | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.77V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 75A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Configuration Full Bridge | ||
Package Type AG-EASY2B-711 | ||
Mount Type Chassis | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.77V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EasyPACK 2B 1200 V, 75 A six-pack IGBT module with TRENCHSTOP IGBT7, emitter controlled 7 diode, NTC and PressFIT contact technology.
Al2O3 substrate with low thermal resistance
High power density
Compact design
PressFIT contact technology
Related links
- Infineon FS75R12W2T7B11BOMA1 Full Bridge IGBT Chassis
- Infineon FP35R12W2T7BPSA1 3 Phase IGBT Chassis
- Infineon FP35R12W2T4BOMA1 54 A 1.2 kV AG-EASY2B-1, Clamp
- Infineon FS75R12KE3BPSA1 Full Bridge IGBT Chassis
- Infineon FS50R12KE3BPSA1 Full Bridge IGBT Chassis
- Infineon FS75R12KT3BPSA1 Full Bridge IGBT Chassis
- Infineon FS35R12W1T7BOMA1 3 Phase IGBT Chassis
- Infineon FP35R12KT4B11BPSA1 3 Phase IGBT Chassis
